19267-0183

Heilind Number:MOL19267-0183
Manufacturer:Molex
Manufacturer Number:19267-0183
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 6.35mm Inside Diameter (As Supplied), Black, 152.40m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0183
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670183 PF-1/4-4BK
SKU:MOL19267-0183

Detailed Description

This Thin-Wall Multi-Purpose Heat Shrink Tubing is designed for versatile applications, offering a 6.35mm inside diameter in its supplied state. The sleek black tubing, with a generous length of 152.40m, provides efficient protection and insulation for wires and cables. Operating seamlessly in temperatures ranging from -55°C to 135°C, it ensures reliable performance even in extreme conditions. With its durable construction and RoHS compliance, this tubing is a dependable solution for various wire and cable management needs, including abrasion protection. Perfect for professional use in industrial settings or DIY projects, it guarantees long-lasting quality and peace of mind.