19267-0190

Heilind Number:MOL19267-0190
Manufacturer:Molex
Manufacturer Number:19267-0190
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 6.35mm Inside Diameter (As Supplied), White, 30.48m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0190
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670190 PF-1/4-5WT
SKU:MOL19267-0190

Detailed Description

Enhance the durability and insulation of your cables with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With a 6.35mm inside diameter and a generous 30.48m length, this tubing is perfect for a wide range of applications. Designed for easy installation, it shrinks evenly when exposed to heat, forming a tight seal around your cables. The white color adds a clean and professional finish, while the durable construction ensures long-lasting performance. With an operating temperature range from -55°C to 135°C, this tubing is suitable for use in various environments. Whether for home projects or industrial applications, our Heat Shrink Tubing provides reliable protection and organization for your wires.