19267-0197

Heilind Number:MOL19267-0197
Manufacturer:Molex
Manufacturer Number:19267-0197
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Thin-Wall Multi-Purpose Heat Shrink Tubing, 9.53mm Inside Diameter (As Supplied), Red, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0197
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Operating Temperature Range:-55 - 135 °C
Part Aliases:0192670197 PF-3/8-1RD
SKU:MOL19267-0197

Detailed Description

Enhance the durability and protection of your cables with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With a 9.53mm inside diameter and a vibrant red color, this tubing is not only functional but also visually striking. Offering a length of 1.22m, it is perfect for various applications. Operating seamlessly in temperatures ranging from -55 to 135°C, it ensures reliable performance even in extreme conditions. Ideal for wire and cable management, abrasion protection, and more, this tubing is a versatile solution for your needs. Trust in its quality and durability to safeguard your connections effectively.