| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19267-0200 |
| Series: | 19267 - Heat Shrink Tubing |
| Connector Type: | Heat Shrink Tubing |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Part Aliases: | 19267-0200 0192670200 |
| SKU: | MOL19267-0200 |
19267-0200
| Heilind Number: | MOL19267-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19267-0200 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Thin-Wall Multi-Purpose Heat Shrink Tubing, 9.53mm Inside Diameter (As Supplied), Yellow, 1.22m Length

