19267-0218

Heilind Number:MOL19267-0218
Manufacturer:Molex
Manufacturer Number:19267-0218
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 9.53mm Inside Diameter (As Supplied), Yellow, 152.40m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0218
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670218 PF-3/8-4YL
SKU:MOL19267-0218

Detailed Description

Enhance wire and cable management with our Thin-Wall Multi-Purpose Heat Shrink Tubing. Featuring a 9.53mm inside diameter, this yellow tubing offers versatile abrasion protection over a length of 152.40m. With a wide operating temperature range of -55 to 135°C, it's suitable for various applications. Trust in its durable construction and reliable performance for all your heat shrinkable tubing needs.