19267-0231

Heilind Number:MOL19267-0231
Manufacturer:Molex
Manufacturer Number:19267-0231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 12.70mm Inside Diameter (As Supplied), Black, 0.152m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0231
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670231 PF-1/2-2BK
SKU:MOL19267-0231

Detailed Description

Enhance the durability and insulation of your cables with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With a convenient 12.70mm inside diameter and a sleek black design, this tubing is a versatile solution for various applications. Measuring 0.152m in length, it offers ample coverage while its operating temperature range of -55 to 135 °C ensures reliable performance even in extreme conditions. Certified for its quality and compliance with RoHS standards, this tubing guarantees both safety and efficiency. Perfect for wire and cable management, it provides essential abrasion protection, making it a must-have for any project. Upgrade your setup with this high-quality heat shrink tubing and experience the difference in your installations.