| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19267-0237 |
| Series: | 19267 - Heat Shrink Tubing |
| Connector Type: | Heat Shrink Tubing |
| Maximum Operating Temperature: | 135 °C |
| Minimum Operating Temperature: | -55 °C |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 135 °C |
| CSA Agency Certification: | 234945 |
| UL Agency Certification: | E159226 |
| Part Aliases: | 0192670237 PF-1/2-3BK |
| SKU: | MOL19267-0237 |
19267-0237
| Heilind Number: | MOL19267-0237 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19267-0237 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Thin-Wall multi Purpose Heat Shrink Tubing, 12.70mm Inside Diameter (As Supplied), Black, 1.83m Length
More >>Specifications
Detailed Description
Discover the versatility of our Thin-Wall Multi-Purpose Heat Shrink Tubing, a must-have for various applications. With a 12.70mm inside diameter (as supplied) and a sleek black finish, this tubing measures 1.83m in length, providing ample coverage. Operating seamlessly in temperatures ranging from -55°C to 135°C, it offers reliable performance in both extreme cold and heat. Perfect for wire and cable management, abrasion protection, and more, this tubing is a essential component for any project. Made with high-quality materials and meeting RoHS compliance, you can trust in its durability and environmental responsibility. Elevate your work with the superior quality of our Heat Shrink Tubing.

