19267-0245

Heilind Number:MOL19267-0245
Manufacturer:Molex
Manufacturer Number:19267-0245
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 12.70mm Inside Diameter (As Supplied), Red, 60.96m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0245
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670245 PF-1/2-4RD
SKU:MOL19267-0245

Detailed Description

Enhance the durability and insulation of your wiring with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With an inside diameter of 12.70mm and a vibrant red color, this tubing is not only functional but also visually distinctive. Perfect for a range of applications, it offers reliable protection in both high and low temperature environments, with a wide operating range from -55 to 135 °C. The 60.96m length ensures ample coverage, and its convenient reel packaging makes handling a breeze. Certified for quality and performance, this tubing is a crucial component for any wire and cable management setup, providing essential abrasion protection and sealing properties. Upgrade your projects with this versatile heat shrink tubing solution.