19267-0303

Heilind Number:MOL19267-0303
Manufacturer:Molex
Manufacturer Number:19267-0303
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 25.40mm Inside Diameter (As Supplied), Black, 30.48m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0303
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670303 PF-1-4BK
SKU:MOL19267-0303

Detailed Description

Enhance your wire and cable management with our Thin-Wall Multi-Purpose Heat Shrink Tubing. This high-quality tubing is designed for versatile applications, featuring a 25.40mm inside diameter and a 30.48m length in a sleek black color. With a wide operating temperature range from -55°C to 135°C, it offers reliable protection in various environments. Perfect for abrasion protection, it is a must-have for any project requiring heat shrinkable tubing. Trust in its quality and durability for all your insulation needs.