19269-0013

Heilind Number:MOL19269-0013
Manufacturer:Molex
Manufacturer Number:19269-0013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dual Wall Polyolefin Heat Shrink Tubing with Adhesive Melt Liner, 4.75mm Inside Diameter (As Supplied), Black, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19269-0013
Series:19269 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Operating Temperature Range:-55 - 125 °C
Part Aliases:0192690013 PF3-3/16-1BK
SKU:MOL19269-0013

Detailed Description

Enhance the durability of your wiring with this high-quality Dual Wall Polyolefin Heat Shrink Tubing. Featuring a convenient adhesive melt liner, it ensures a secure seal while providing excellent protection against abrasion. With a 4.75mm inside diameter and a generous 1.22m length, it's perfect for various applications. Crafted in sleek black, it not only looks professional but also offers reliable performance. Operating smoothly in temperatures ranging from -55 to 125°C, this tubing is a must-have for any project requiring heat shrinkable protection. Trust in its quality construction for peace of mind in your wire and cable management tasks.