19269-0018

Heilind Number:MOL19269-0018
Manufacturer:Molex
Manufacturer Number:19269-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual Wall Polyolefin Heat Shrink Tubing with Adhesive Melt Liner, 6.35mm Inside Diameter (As Supplied), Black, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19269-0018
Series:19269 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 125 °C
UL Agency Certification:E159226
Part Aliases:0192690018 PF3-1/4-1BK
SKU:MOL19269-0018

Detailed Description

Enhance the durability and insulation of your wiring with our Dual Wall Polyolefin Heat Shrink Tubing. Featuring an adhesive melt liner for secure sealing, this tubing ensures reliable performance in varied environments. With a 6.35mm inside diameter and a generous 1.22m length, it's suitable for a range of applications. Crafted in sleek black, it not only offers protection but also a professional finish. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for wire and cable management, abrasion protection, and more. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential heat shrink tubing for peace of mind and performance excellence.