19269-0023

Heilind Number:MOL19269-0023
Manufacturer:Molex
Manufacturer Number:19269-0023
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual Wall Polyolefin Heat Shrink Tubing with Adhesive Melt Liner, 9.53mm Inside Diameter (As Supplied), Black, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19269-0023
Series:19269 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 125 °C
UL Agency Certification:E159226
Part Aliases:0192690023 PF3-3/8-1BK
SKU:MOL19269-0023

Detailed Description

Enhance the durability and protection of your cables with this Dual Wall Polyolefin Heat Shrink Tubing. Featuring an adhesive melt liner, this tubing ensures a secure seal, while its 9.53mm inside diameter (as supplied) accommodates various cable sizes. With a sleek black design and a length of 1.22m, it's perfect for professional cable management. Operating efficiently in temperatures ranging from -55 to 125°C, this tubing is reliable in both extreme heat and cold. Certified for RoHS compliance and with UL agency certification, it guarantees safety and quality. Upgrade your wire and cable management with this essential heat shrink tubing.