19269-0028

Heilind Number:MOL19269-0028
Manufacturer:Molex
Manufacturer Number:19269-0028
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dual Wall Polyolefin Heat Shrink Tubing with Adhesive Melt Liner, 12.70mm Inside Diameter (As Supplied), Black, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19269-0028
Series:19269 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 125 °C
UL Agency Certification:E159226
Part Aliases:0192690028 PF3-1/2-1BK
SKU:MOL19269-0028

Detailed Description

Enhance the durability and insulation of your cables with our Dual Wall Polyolefin Heat Shrink Tubing. Featuring an adhesive melt liner for secure application, this tubing is designed for long-lasting performance. With a 12.70mm inside diameter and a 1.22m length, it offers ample coverage for your wires. The sleek black finish adds a professional touch while providing protection against abrasion. Operating efficiently in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of applications. Trust in the quality and reliability of our Heat Shrink Tubing for all your wire and cable management needs.