19270-0018

Heilind Number:MOL19270-0018
Manufacturer:Molex
Manufacturer Number:19270-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heavy Wall Battery Cable Tubing, 19.05mm Inside Diameter (As Supplied), Black, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19270-0018
Series:19270 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-55 °C
Operating Temperature Range:-55 - 110 °C
Part Aliases:0192700018 PFB-07-1BK
SKU:MOL19270-0018

Detailed Description

Enhance the durability and protection of your battery cables with our Heavy Wall Battery Cable Tubing. This black, 1.22m length tubing boasts a substantial 19.05mm inside diameter, ensuring a snug fit for your cables. Operating seamlessly in temperatures ranging from -55°C to 110°C, it offers reliable performance in diverse environments. Crafted for heat shrink capability, it provides both insulation and abrasion resistance, making it an essential component for wire and cable management. Upgrade your setup with this high-quality tubing and safeguard your connections with confidence.