| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19273-0007 |
| Series: | 19273 - Krimptite - Quixon |
| Connector Type: | Krimptite, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0192730007 AA-1140-LIF |
| SKU: | MOL19273-0007 |
19273-0007
| Heilind Number: | MOL19273-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19273-0007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Quixon Quick Disconnect, Krimptite Style, Female, Un-insulated, 18-20 AWG, Loose
More >>Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect, Krimptite Style, Female Terminal. Designed for seamless integration in 18-20 AWG applications, this connector boasts a durable brass construction with tin plating for optimal conductivity. The un-insulated design ensures easy installation, while the straight orientation and 7.87mm tab width compatibility offer versatility in various setups. Meeting stringent quality standards, it comes with UL and CSA certifications, guaranteeing reliability in performance. Operating flawlessly in temperatures ranging from -55 to 105 °C, this terminal is a must-have for professionals and DIY enthusiasts alike. Stay compliant with RoHS regulations and elevate your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

