| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19273-0008 |
| Series: | 19273 - Krimptite - Quixon |
| Connector Type: | Krimptite, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0192730008 BB-1141-LIF |
| SKU: | MOL19273-0008 |
19273-0008
Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect, designed in Krimptite style for secure fastening. This female connector accommodates 14-16 AWG wires with ease, ensuring reliable performance. Crafted from high-quality brass with tin plating, it guarantees efficient conductivity. Uninsulated for versatile use, the connector's straight orientation and 7.87mm tab width make it compatible with various applications. Operating temperature range of -55 to 105 °C, UL and CSA certifications, and RoHS compliance further attest to its quality and safety standards. Perfect for professional or DIY projects, this Quixon Quick Disconnect is a must-have component for your electrical toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

