| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19274-0001 |
| Color: | Red |
| Series: | 19274 - InsulKrimp - Quixon |
| Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0192740001 AAZ-2140-LIF |
| SKU: | MOL19274-0001 |
19274-0001
Specifications
Detailed Description
Enhance your electrical connections with the Quixon Quick Disconnect, a female connector designed for efficiency and reliability. Featuring InsulKrimp technology, it ensures secure attachment and optimal performance. The vibrant red color designates it for 18-22 AWG wires, offering versatility for various applications. Crafted from high-quality brass with tin plating, it guarantees durable conductivity up to 600V. The partially insulated PVC housing provides added safety, meeting stringent material flammability standards for peace of mind. Straight orientation, simplified installation, and compatibility with 7.87mm tab width make it a convenient choice for professionals and DIY enthusiasts alike. Operating seamlessly in temperatures ranging from -55 to 105°C, it's suitable for a wide range of environments. Trust in the Quixon Quick Disconnect for seamless electrical solutions.

