| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19274-0002 |
| Color: | Red |
| Series: | 19274 - InsulKrimp - Quixon |
| Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0192740002 AA-2140-LIF |
| SKU: | MOL19274-0002 |
19274-0002
| Heilind Number: | MOL19274-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19274-0002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Quixon Quick Disconnect, InsulKrimp Style, Female, Partially Insulated Red, 18-22 AWG, Loose
More >>Specifications
Detailed Description
Enhance your electrical connections with the Quixon Quick Disconnect, InsulKrimp Style. This female connector in a vibrant red hue is designed for 18-22 AWG wires, ensuring a secure and efficient fit. Crafted with brass contacts plated in tin, it offers reliable conductivity up to 600V. The partially insulated PVC housing guarantees safety and durability, even in harsh environments with temperatures ranging from -55 to 105 °C. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Perfect for a variety of applications, from automotive to industrial, it's a must-have component for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

