| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19274-0003 |
| Color: | Red |
| Series: | 19274 - InsulKrimp - Quixon |
| Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0192740003 AA-2140T-LIF |
| SKU: | MOL19274-0003 |
19274-0003
Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style. Designed for seamless integration, this female connector features partial insulation in a vibrant red hue, suitable for 18-22 AWG wires. Crafted from durable brass with tin plating, it ensures reliable conductivity up to 600V. The straight orientation and compatibility with 7.87mm tab widths make installation a breeze. With PVC insulation and a wide operating temperature range (-55 - 105 °C), it guarantees performance in diverse environments. RoHS compliant and UL certified, this connector prioritizes safety and quality, ideal for various applications in the automotive, industrial, and electronics sectors. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

