| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19274-0005 |
| Color: | Blue |
| Series: | 19274 - InsulKrimp - Quixon |
| Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0192740005 BB-2141-LIF |
| SKU: | MOL19274-0005 |
19274-0005
| Heilind Number: | MOL19274-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19274-0005 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Quixon Quick Disconnect, InsulKrimp Style, Female, Partially Insulated Blue, 14-16 AWG, Loose
More >>Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect. This female connector, designed in InsulKrimp style, is perfect for 14-16 AWG wires. Its partially insulated blue housing ensures safety and reliability, meeting industry standards for up to 600 volts. Crafted from durable brass with a tin plating, it guarantees efficient conductivity. The PVC insulation and straight orientation make installation a breeze, even in harsh environments with temperatures ranging from -55 to 105°C. Trust in the quality and performance of our Quixon Quick Disconnect for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

