| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19274-0006 |
| Color: | Blue |
| Series: | 19274 - InsulKrimp - Quixon |
| Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0192740006 BB-2141T-LIF |
| SKU: | MOL19274-0006 |
19274-0006
| Heilind Number: | MOL19274-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19274-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Quixon Quick Disconnect, InsulKrimp Style, Female, Partially Insulated Blue, 14-16 AWG, Mylar Tap
More >>Specifications
Detailed Description
Upgrade your electrical connections with the Quixon Quick Disconnect, InsulKrimp Style Female Connector. Designed for optimal performance, this connector features a durable brass construction with tin plating for enhanced conductivity. The partially insulated design in striking blue is not only visually appealing but also ensures safety and reliability. Suitable for 14-16 AWG wires, it guarantees a secure and efficient connection every time. With a voltage rating of 600V and operating temperature range of -55 to 105°C, this connector is ideal for various applications. RoHS compliant and meeting stringent standards, it's a must-have for any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

