| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19275-0002 |
| Color: | Red |
| Series: | 19275 - Avikrimp - Quixon |
| Connector Type: | Avikrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.92 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192750002 AA-8140-LIF |
| SKU: | MOL19275-0002 |
19275-0002
Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect, Avikrimp Style. This Female connector, in a striking shade of Red, is designed for 18-22 AWG wires. Crafted with precision, it features a Partial Insulation for added safety. Compliant with RoHS standards, it guarantees eco-friendly performance. The durable Brass construction with Tin plating ensures reliable conductivity, while the Nylon insulation offers superior protection. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -55 to 105 °C. Upgrade your setup with this essential component, ideal for Crimp Quick Disconnect Terminals and more.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

