19275-0005

Heilind Number:MOL19275-0005
Manufacturer:Molex
Manufacturer Number:19275-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Quixon Quick Disconnect, Avikrimp Style, Female, Partially Insulated Blue, 14-16 AWG, Loose

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19275-0005
Color:Blue
Series:19275 - Avikrimp - Quixon
Connector Type:Avikrimp, Quick Disconnect, Quixon
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:7.87 mm
Compatible Tab Thickness:.41 mm
Orientation:Straight
Insulation Type:Partial
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:3.51 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0192750005 BB-8141-LIF
SKU:MOL19275-0005

Detailed Description

Enhance your electrical connections with the Quixon Quick Disconnect. This female connector, featuring Avikrimp design, boasts a durable brass construction with tin plating for reliable performance. The partially insulated blue housing is suitable for 14-16 AWG wires, ensuring secure and efficient installations. With a maximum voltage of 300V and an operating temperature range of -55 to 105°C, it meets stringent quality standards for various applications. The nylon insulation and straight orientation offer convenience and versatility, while RoHS compliance underscores its environmental responsibility. Upgrade your connectivity with this essential component.