19276-0003

Heilind Number:MOL19276-0003
Manufacturer:Molex
Manufacturer Number:19276-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Red, 22-18 AWG, Mylar Tap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19276-0003
Color:Red
Series:19276 - InsulKrimp - Quixon
Connector Type:InsulKrimp, Quick Disconnect, Quixon
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:7.87 mm
Compatible Tab Thickness:.41 mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.43 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
SKU:MOL19276-0003

Detailed Description

Enhance your electrical connections with our Quixon Quick Disconnect, designed for seamless and efficient installations. This InsulKrimp Style connector features a fully insulated female end in vibrant red, suitable for 18-22 AWG wires with Mylar Tap. Crafted with high-quality brass and plated with tin, it ensures reliable conductivity up to 600V. The durable nylon insulation guarantees safety and longevity, even in extreme temperatures ranging from -55 to 105°C. With a straight orientation and compatibility with 7.87mm tab width, it offers versatility in various applications. RoHS compliant and meeting stringent industry standards, this connector is a must-have in any electrical toolkit. Elevate your crimping experience with the Quixon Quick Disconnect.