19276-0008

Heilind Number:MOL19276-0008
Manufacturer:Molex
Manufacturer Number:19276-0008
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Yellow, 10-12 AWG, Loose

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19276-0008
Color:Yellow
Series:19276 - InsulKrimp - Quixon
Connector Type:InsulKrimp, Quick Disconnect, Quixon
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:7.87 mm
Compatible Tab Thickness:.41 mm
Orientation:Straight
Insulation Type:Full
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:5.97 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0192760008 C-2293-LIF
SKU:MOL19276-0008

Detailed Description

Enhance your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style. This female connector, fully insulated in vibrant yellow, is designed for optimal performance with 10-12 AWG wires. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity up to 600 V. The nylon insulation guarantees safety and longevity, even in extreme temperatures ranging from -55 to 105 °C. Compliant with RoHS standards, this essential component is perfect for various applications in the automotive, industrial, and electronics industries. Upgrade your project with this high-quality Quixon connector for seamless and efficient connections every time.