| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19277-0001 |
| Color: | Red |
| Series: | 19277 - Avikrimp - Quixon |
| Connector Type: | Avikrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192770001 AA-5261Z-LIF |
| SKU: | MOL19277-0001 |
19277-0001
Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect, Avikrimp Style. This female connector, fully insulated in vibrant red, is designed for seamless integration with 18-22 AWG wires. Its Avikrimp and Quixon features ensure a secure fit, while the brass contact with tin plating guarantees reliable conductivity up to 300V. Crafted from durable nylon and brass, it's built to withstand temperatures ranging from -55 to 105°C. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any wiring project.

