| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19277-0002 |
| Color: | Red |
| Series: | 19277 - Avikrimp - Quixon |
| Connector Type: | Avikrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192770002 AA-5261-LIF |
| SKU: | MOL19277-0002 |
19277-0002
| Heilind Number: | MOL19277-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19277-0002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Quixon Quick Disconnect, Avikrimp Style, Female, Fully Insulated Red, 18-22 AWG, Loose
More >>Specifications
Detailed Description
Enhance your wiring connections with our Quixon Quick Disconnect, designed for efficient and reliable performance. This female connector, part of our Avikrimp series, boasts full insulation in a striking red hue, ensuring safety and easy identification. Crafted from durable brass with a tin plating, it guarantees secure contact and longevity, suitable for 18-22 AWG wires. The nylon insulation and high temperature tolerance make it ideal for various environments, while its straight orientation and compatibility with 7.87mm tabs simplify installation. Trust in its quality, with UL and CSA certifications, and rest assured of its compliance with RoHS standards. Elevate your connectivity solutions with this essential component, perfect for a range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

