| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19277-0008 |
| Color: | Yellow |
| Series: | 19277 - Avikrimp - Quixon |
| Connector Type: | Avikrimp, Quick Disconnect, Quixon |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 7.87 mm |
| Compatible Tab Thickness: | .41 mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.8 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192770008 C-5293-LIF |
| SKU: | MOL19277-0008 |
19277-0008
| Heilind Number: | MOL19277-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19277-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Quixon Quick Disconnect, Avikrimp Style, Female, Fully Insulated Yellow, 10-12 AWG, Loose
More >>Specifications
Detailed Description
Enhance your electrical connections with our Quixon Quick Disconnect, Avikrimp Style connector. This fully insulated female terminal in vibrant yellow is designed for 10-12 AWG wires, ensuring secure and efficient performance. Crafted from high-quality brass with tin plating, it guarantees reliable conductivity with a voltage rating of 300 V. The nylon insulation and straight orientation offer durability and ease of use, meeting stringent material flammability standards for added safety. Perfect for a range of applications, this connector is a must-have for professional electricians and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

