| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19289-0900 |
| Series: | 207126 - Imperium Plus |
| Tool Type: | Crimp Module |
| Product Name: | Imperium Plus |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0192890900 |
| SKU: | MOL19289-0900 |
19289-0900
| Heilind Number: | MOL19289-0900 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19289-0900 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Square "Din" Style Die Sets for Imperium Plus Terminals, 2/0 AWG and 70.00mm² Wire
More >>Specifications
Detailed Description
Enhance your crimping capabilities with these Square "Din" Style Die Sets designed for Imperium Plus Terminals. Suitable for use with 2/0 AWG and 70.00mm² wire, these high-quality tools ensure secure and efficient connections in various applications. Part of the 207126 - Imperium Plus series, these die sets offer precise crimping for professionals in need of reliable results. With manual operation and compliance with RoHS standards, they guarantee both performance and environmental responsibility. Elevate your crimping experience with the Imperium Plus Die Sets.

