| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19323-0010 |
| Series: | 19323 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M6 |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0193230010 BB2,5-325-M6 |
| SKU: | MOL19323-0010 |
19323-0010
Specifications
Detailed Description
Enhance your electrical connections with the VersaKrimp Metric Ring Terminal designed for M6 Stud Size (1/4). Crafted for efficiency, this un-insulated terminal features durable Copper Alloy construction with Tin plating for optimal conductivity. Its closed barrel, brazed for secure attachment, ensures reliability in various applications. With RoHS compliance and UL agency certification, you can trust in its quality and safety. Perfect for crimping tasks, this terminal is a must-have for professionals in the field. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 64325-1091 | CMC Blind Plug Cavity 2.80mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


