| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19323-0013 |
| Series: | 19323 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M5 |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2.5 - 6 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0193230013 C6-328-M5 |
| SKU: | MOL19323-0013 |
19323-0013
Specifications
Detailed Description
The VersaKrimp Metric Ring Terminal is designed for a secure connection to M3 studs, ideal for various industrial applications. Crafted from durable copper alloy with a tin plating, it ensures reliable conductivity and corrosion resistance. This un-insulated terminal accommodates wire sizes ranging from 2.5 to 6 mm², offering versatility in usage. Its closed barrel, brazed for added strength, guarantees a robust connection. Compliant with RoHS standards, it meets environmental regulations. Perfect for crimping tasks, this terminal is a dependable choice for professionals in the electrical and engineering fields.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171825-0100 | Super Sabre Female Crimp Terminal | ![]() |
| Molex 19323-0002 | VersaKrimp Metric Ring Terminal for M3 Stud Size (#5), Un-insulated | ![]() |
| Molex 19323-0012 | VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0900 | Micro-Fit 3.0 Receptacle Housing, Single Row, 9 Circuits, UL 94V-0, Black | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


