| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0005 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M5 |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240005 AA1-822-M5 |
| SKU: | MOL19324-0005 |
19324-0005
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for Stud Size 10 (M5). This insulated barrel terminal, part of the 19324 series, boasts top-quality construction with a copper alloy contact plated with tin for optimal conductivity and durability. Its nylon insulation casing ensures safety and efficiency, meeting flammability standards for peace of mind. Suitable for wire sizes ranging from .5 to 1 mm², this terminal is versatile and reliable in various applications. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for crimping tasks, it guarantees secure and long-lasting connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

