| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0007 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M3.5 |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240007 BB2,5-823-M3,5 |
| SKU: | MOL19324-0007 |
19324-0007
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for Stud Size 5-6 (M3-3.5). Featuring an insulated barrel for secure and reliable performance, this connector is a must-have for professionals and DIY enthusiasts alike. Crafted from durable Copper Alloy with a Tin plating, it ensures conductivity while meeting RoHS compliance for environmental responsibility. The closed, brazed barrel design adds to its longevity, making it suitable for a wide range of applications. Trust in the quality and precision of our Avikrimp connector to streamline your projects with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0077 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm, Mylar Tape Carrier | ![]() |
| Molex 39100-1810 | 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


