| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19401-1000 |
| Color: | Clear, Natural |
| Series: | 19401 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.6 mm |
| Voltage: | 300 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Packaging: | Bag |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 12 AWG, 14 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E182087 |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194011000 COC-2 |
| Contact Detail: | 3 Circuits with Ground |
| SKU: | MOL19401-1000 |
19401-1000
Specifications
Detailed Description
Enhance power connectivity with our Self-Contained Power Connector for Solid Nonmetallic Sheathed Cable, designed for 12-14 AWG wires. Featuring a clear, natural hue, this connector boasts a 20 A amperage rating, ideal for high-power applications. With three contacts in a single row, it ensures efficient power transmission. The contact material, made of high copper with tin plating, guarantees reliable conductivity. Crafted from durable polycarbonate and polyester, this connector offers longevity, even in challenging environments. Its straight body orientation and vertical design facilitate easy installation. With UL and CSA certifications, it meets stringent safety standards. Perfect for wire-to-wire connections, it's a must-have for high-speed cage and connector assemblies. This RoHS-compliant connector is a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

