| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19402-1000 |
| Color: | Clear, Natural |
| Series: | 19402 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | 10.1 mm |
| Voltage: | 300 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Right Angle |
| Component Type: | Plug, Receptacle |
| Packaging: | Bag |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 12 AWG, 14 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E182087 |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194021000 COC-3 |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19402-1000 |
19402-1000
Specifications
Detailed Description
Enhance cable connections with our Self-Contained Tap Splice Connector, designed for solid nonmetallic sheathed cables in 12-14 AWG sizes. This clear, natural-colored connector features two contacts for efficient power transmission at 20 A and 300 V. Its right-angle orientation and IDT or Pierce termination method offer versatile installation options, while the high copper contact plating ensures reliable conductivity. Constructed with durable polycarbonate and polyester materials, this connector is suitable for a wide range of operating temperatures (-35 to 85 °C) and complies with RoHS standards. Ideal for wire-to-wire applications, it guarantees secure and polarized mating with a locking mechanism. Certified by CSA and UL agencies, this component guarantees safety and performance in high-speed connectivity setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

