| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19403-1011 |
| Color: | Clear, Natural |
| Series: | 19403 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.1 mm |
| Voltage: | 600 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 14 AWG, 16 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194031011 194031011 P |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19403-1011 |
19403-1011
Specifications
Detailed Description
Enhance your cable connections with our Self-Contained Power Connector for Stranded Nonmetallic Sheathed Cables. Designed for 14-16 AWG wires, this connector boasts a clear, natural color and straight body orientation, making it both functional and visually appealing. With a high copper contact material and tin plating, it ensures reliable conductivity, while its polycarbonate and polyester construction guarantees durability. Suitable for high-speed applications, it offers a secure plug and receptacle fit, meeting UL and CSA standards for quality assurance. Whether for commercial or residential use, this connector is a vital component for maintaining power connectivity in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

