| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19403-1300 |
| Series: | 19403 - SCPC |
| Amperage: | 30 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.1 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Packaging: | Bag |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 10 AWG |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E196349 |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194031300 |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19403-1300 |
19403-1300
Specifications
Detailed Description
Enhance power connectivity with our Self-Contained Power Connector, designed for effortless installation on solid or stranded nonmetallic sheathed cables. Featuring a 10 AWG wire size and accommodating up to 30A of current, this connector ensures reliable performance in a variety of applications. With its straight body orientation and vertical installation, it offers versatility in setup. The contact material, high copper with tin plating, guarantees robust and efficient conductivity. Meeting UL agency certification standards and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for wire-to-wire connections, this connector is a vital component in high-speed cage and connector assemblies. Upgrade your power transmission systems with this durable and high-performance solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

