| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19403-1310 |
| Color: | Clear, Natural |
| Series: | 19403 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.1 mm |
| Voltage: | 600 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Packaging: | Bag |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 14 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E182087 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 8.64 - 11.18 mm |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194031310 |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19403-1310 |
19403-1310
Specifications
Detailed Description
Enhance your cable connections with our Self-Contained Power Connector, perfect for 2 Circuit Round Cables with Ground. Designed for optimal performance, this connector accommodates 14AWG wires with an insulation diameter of 8.64-11.18mm. Boasting a straight body orientation and a pitch of 10.1mm, it ensures a secure and stable fit. With a maximum amperage of 20A and a voltage rating of 600V, it guarantees reliable power transmission. The Polycarbonate and Polyester construction, along with high copper contact plating, ensures durability and efficient conductivity. UL and CSA agency certifications provide peace of mind in terms of quality and safety compliance. Suitable for various applications, this connector is a valuable component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

