| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19413-0096 |
| Series: | 19413 - Solderless Terminals Kit |
| Connector Type: | Solderless Terminals Kit |
| Overall Depth: | 45 mm |
| Overall Length: | 280 mm |
| Component Type: | Kit |
| Part Aliases: | 0194130096 KIT-MX1 |
| SKU: | MOL19413-0096 |
19413-0096
| Heilind Number: | MOL19413-0096 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19413-0096 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Equip your HVAC toolkit with this comprehensive Solderless Terminals Kit, featuring an assortment of 450 essential electrical terminals. Designed for quick and efficient connections, this kit is a must-have for any professional in the field. With a compact overall depth of 45mm and a convenient length of 280mm, it's easy to transport and store. Rest assured, these terminals are RoHS compliant, meeting high standards for environmental responsibility. Whether you're tackling routine maintenance or complex installations, this kit has you covered with the quality and convenience you need. Upgrade your connector hardware with this essential assortment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

