| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19413-0098 |
| Series: | 19413 - Solderless Terminals Kit |
| Connector Type: | Solderless Terminals Kit |
| Overall Depth: | 32 mm |
| Overall Length: | 210 mm |
| Component Type: | Kit |
| Part Aliases: | 0194130098 KIT-MX3 |
| SKU: | MOL19413-0098 |
19413-0098
| Heilind Number: | MOL19413-0098 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19413-0098 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with this comprehensive Solderless Terminals Kit, featuring 150 fully insulated quick disconnects. Perfect for efficient and hassle-free connections, each component in this kit ensures a secure and reliable fit. With a compact overall depth of 32mm and a convenient overall length of 210mm, it's the ideal solution for various connector hardware and accessories needs. Stay organized and equipped with the essential components for your next project with this all-inclusive kit. Rest assured, this product is RoHS compliant, meeting environmentally friendly standards. Elevate your soldering experience with the ultimate convenience and precision of this high-quality kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||

