19413-0099

Heilind Number:MOL19413-0099
Manufacturer:Molex
Manufacturer Number:19413-0099
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Partial Insulated Quick Disconnects, 280 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0099
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:32 mm
Overall Length:210 mm
Component Type:Kit
Part Aliases:0194130099 KIT-MX4
SKU:MOL19413-0099

Detailed Description

Upgrade your electrical projects with our Solderless Terminals Kit, featuring 280 Partial Insulated Quick Disconnects for seamless connectivity. This comprehensive kit is a must-have for any DIY enthusiast or professional electrician, offering convenience and efficiency in one package. With an overall depth of 32mm and a length of 210mm, each component is meticulously crafted for optimal performance. Rest assured, this kit is RoHS compliant, meeting high standards of environmental responsibility. Elevate your connector hardware arsenal with this essential kit, a versatile solution for various applications.