19413-0100

Heilind Number:MOL19413-0100
Manufacturer:Molex
Manufacturer Number:19413-0100
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Partial Insulated Quick Disconnects, 150 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0100
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:32 mm
Overall Length:210 mm
Component Type:Kit
Part Aliases:0194130100 KIT-MX5
SKU:MOL19413-0100

Detailed Description

Enhance your electrical projects with our Solderless Terminals Kit, featuring 150 Partial Insulated Quick Disconnects for effortless connectivity. Perfect for both professionals and DIY enthusiasts, this comprehensive kit ensures reliable performance. With a compact overall depth of 32mm and a convenient overall length of 210mm, it's easy to store and transport. Stay organized and efficient with this essential component kit, offering a wide range of applications in the connector hardware and accessories category. RoHS compliant for environmentally conscious projects. Elevate your work with this must-have kit for seamless connections.