19413-0103

Heilind Number:MOL19413-0103
Manufacturer:Molex
Manufacturer Number:19413-0103
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Non-Insulated Terminal Assortment, 240 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0103
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:45 mm
Overall Length:280 mm
Component Type:Kit
Part Aliases:0194130103 KIT-MX8
SKU:MOL19413-0103

Detailed Description

Easily tackle your non-insulated terminal projects with our comprehensive Solderless Terminals Kit. This assortment includes 240 pieces, providing a convenient solution for various connectivity needs. Crafted for efficiency, the kit offers a range of terminal options, ensuring compatibility with a wide array of applications. With a compact overall length of 280mm and a depth of 45mm, it's a portable and practical addition to any workspace. Perfect for professionals and DIY enthusiasts alike, this kit guarantees seamless terminal installations without the hassle of soldering. Trust in its quality and versatility for all your connector hardware requirements.