| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19413-0104 |
| Series: | 19413 - Solderless Terminals Kit |
| Connector Type: | Solderless Terminals Kit |
| Overall Depth: | 45 mm |
| Overall Length: | 280 mm |
| Component Type: | Kit |
| Part Aliases: | 0194130104 KIT-MX9 |
| SKU: | MOL19413-0104 |
19413-0104
| Heilind Number: | MOL19413-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19413-0104 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your solderless terminal collection with this comprehensive kit of Partial Insulated Terminals, featuring 120 assorted pieces for versatile connectivity solutions. Designed for convenience and efficiency, each terminal ensures secure and reliable connections without the need for soldering. With a compact overall length of 280mm and a depth of 45mm, this kit is easily portable and organized, making it ideal for on-the-go projects. Ensure compliance with RoHS regulations while enjoying the convenience of this essential component kit, a must-have for any connector hardware enthusiast. Elevate your connectivity game with this all-in-one solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

