| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19413-0105 |
| Series: | 19413 - Solderless Terminals Kit |
| Connector Type: | Solderless Terminals Kit |
| Overall Depth: | 45 mm |
| Overall Length: | 280 mm |
| Component Type: | Kit |
| Part Aliases: | 0194130105 KIT-MX10 |
| SKU: | MOL19413-0105 |
19413-0105
| Heilind Number: | MOL19413-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19413-0105 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your soldering game with our comprehensive Solderless Terminals Kit, featuring 300 Nylon Insulated Ring Terminals for efficient and secure wire connections. This essential kit is designed for convenience and ease of use, perfect for professionals and DIY enthusiasts alike. With a durable construction and RoHS compliance, you can trust in the quality and reliability of these connectors. Say goodbye to messy soldering and streamline your projects with this must-have component kit.

