| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19413-0106 |
| Series: | 19413 - Solderless Terminals Kit |
| Connector Type: | Solderless Terminals Kit |
| Overall Depth: | 32 mm |
| Overall Length: | 210 mm |
| Component Type: | Kit |
| Part Aliases: | 0194130106 KIT-MX11 |
| SKU: | MOL19413-0106 |
19413-0106
| Heilind Number: | MOL19413-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19413-0106 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with this comprehensive Solderless Terminals Kit. Featuring 180 Nylon Insulated Ring Terminals, this kit is designed for easy and efficient installation. Say goodbye to messy soldering and hello to convenience. Each terminal is crafted for reliable performance, ensuring secure connections every time. Perfect for professionals and DIY enthusiasts alike, this kit is a must-have for any toolbox. Upgrade your electrical connections with ease.

