19413-0107

Heilind Number:MOL19413-0107
Manufacturer:Molex
Manufacturer Number:19413-0107
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Vinyl Insulated Ring Terminals, 300 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0107
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:45 mm
Overall Length:280 mm
Component Type:Kit
Part Aliases:0194130107 KIT-MX12
SKU:MOL19413-0107

Detailed Description

Enhance your electrical projects with our comprehensive Solderless Terminals Kit, featuring 300 high-quality Vinyl Insulated Ring Terminals. This essential component set provides reliable connectivity and insulation, ensuring efficient and secure wire termination. With a compact overall length of 280mm and convenient overall depth of 45mm, this kit is a versatile and space-saving solution for various applications. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Elevate your connector hardware arsenal with this essential kit, a must-have for any professional or DIY enthusiast.