19413-0108

Heilind Number:MOL19413-0108
Manufacturer:Molex
Manufacturer Number:19413-0108
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Vinyl Insulated Ring Terminals, 180 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0108
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:32 mm
Overall Length:210 mm
Component Type:Kit
Part Aliases:0194130108 KIT-MX13
SKU:MOL19413-0108

Detailed Description

Enhance your electrical connections with this comprehensive Solderless Terminals Kit, featuring 180 Vinyl Insulated Ring Terminals. Designed for convenience and efficiency, this kit is a must-have for any DIY or professional project. With a compact overall length of 210mm and a depth of 32mm, it's easily portable and organized. Each terminal is crafted for optimal performance and durability, ensuring secure connections every time. Whether you're working on automotive wiring, household repairs, or industrial applications, this kit has you covered. Say goodbye to messy soldering and hello to seamless connectivity with this indispensable tool. Rest assured, it complies with RoHS standards, so you can work with confidence. Upgrade your toolkit today and experience the difference.