19413-0109

Heilind Number:MOL19413-0109
Manufacturer:Molex
Manufacturer Number:19413-0109
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Non-Insulated Terminals, 300 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0109
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:32 mm
Overall Length:210 mm
Component Type:Kit
Part Aliases:0194130109 KIT-MX14
SKU:MOL19413-0109

Detailed Description

Upgrade your soldering game with this comprehensive kit of non-insulated terminals, containing 300 essential pieces for seamless connectivity. Say goodbye to the hassle of soldering, as these terminals offer a convenient and efficient solution for your wiring needs. Crafted with high-quality materials, they ensure reliable performance in various applications. Perfect for professionals and DIY enthusiasts alike, this kit is a must-have addition to your connector hardware collection. Stay organized and prepared for any project with this all-in-one solution.