19413-0110

Heilind Number:MOL19413-0110
Manufacturer:Molex
Manufacturer Number:19413-0110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Solderless Terminals Kit, Non-Insulated Terminals, 180 Pieces

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19413-0110
Series:19413 - Solderless Terminals Kit
Connector Type:Solderless Terminals Kit
Overall Depth:32 mm
Overall Length:210 mm
Component Type:Kit
Part Aliases:0194130110 KIT-MX15
SKU:MOL19413-0110

Detailed Description

Enhance your electrical connections with this comprehensive Solderless Terminals Kit. Featuring 180 non-insulated terminals, this kit offers a convenient solution for various applications. The terminals ensure secure and reliable connections, and their compact size makes them suitable for tight spaces. With easy installation and high durability, this kit is a must-have for professionals and DIY enthusiasts alike. Stay organized and prepared for any project with this essential connector hardware set.